GA301A

Microchip Technology
494-GA301A
GA301A

Mfr.:

Description:
SCRs SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SCRs
RoHS: N
100 V
1.5 V
5 V
600 mV
10 uA
- 65 C
+ 150 C
Through Hole
TO-18-3
Bulk
Brand: Microchip Technology
Holding Current Ih Max: 5 mA
Product Type: SCRs
Factory Pack Quantity: 1
Subcategory: Thyristors
Unit Weight: 529.815 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.84 $30.84
$28.66 $2,866.00