HCS201-I/SN

Microchip Technology
579-HCS201-I/SN
HCS201-I/SN

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
SOIC-8
3.5 V
13 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Height: 1.25 mm
Length: 4.9 mm
Moisture Sensitive: Yes
Pin Count: 8
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HCS201
Factory Pack Quantity: 100
Subcategory: Logic ICs
Width: 3.9 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 604

Stock:
604 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 604 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$1.35 $33.75
$1.31 $131.00