HCS370/SL

Microchip Technology
579-HCS370/SL
HCS370/SL

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
SOIC-14
2.05 V
5.5 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Microchip Technology
Height: 1.25 mm
Length: 8.65 mm
Moisture Sensitive: Yes
Pin Count: 14
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HCS370
Factory Pack Quantity: 57
Subcategory: Logic ICs
Width: 3.9 mm
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8473309000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 342   Multiples: 57
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.37 $810.54
$2.35 $1,205.55
$2.29 $2,349.54
$2.27 $11,386.32
10,032 Quote