HV209FG-G

Microchip Technology
689-HV209FG-G
HV209FG-G

Mfr.:

Description:
Analogue Switch ICs 200V 16Chl w/Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LQFP-48
12 Channel
6 x SPDT
25 Ohms
4.5 V
13.2 V
- 160 V, 40 V
- 10 V, 190 V
5 us
5 us
0 C
+ 70 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Dual Supply
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.21 $6,302.50