HV264TS-G

Microchip Technology
689-HV264TS-G
HV264TS-G

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad High Voltage Amplifier Array IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
9 V/us
1 V
50 nA
225 V
5 V
300 uA
3 mA
TSSOP-24
SMD/SMT
No Shutdown
- 40 C
+ 85 C
HV264
Reel
Cut Tape
MouseReel
Amplifier Type: High Voltage Amplifier
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

HV264 Quad High Voltage Amplifier Array

Microchip Technology HV264 Quad High Voltage Amplifier Array combines four independent high-voltage amplifiers, each with its own input and output. The HV264 operates on a 200V high voltage supply and a 5.0V low voltage supply. The HV264 is designed for maximum performance with minimal high-voltage current. The high-voltage current for each channel is less than 75µA. Featuring a 190V output swing and a 9.0V/µs typical output slew rate, the HV264 is ideal for use in tunable lasers, test equipment, and Microelectromechanical Systems (MEMS). The Microchip Technology HV264 Quad High Voltage Amplifier Array is offered in a compact 7.80mm x 4.40mm TSSOP-24 Pb-free package.

In Stock: 1,900

Stock:
1,900 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.80 $7.80
$6.54 $163.50
Full Reel (Order in multiples of 2500)
$5.91 $14,775.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩