HV56266T-E/RXB-VAO

Microchip Technology
579-HV56266TERXB-VAO
HV56266T-E/RXB-VAO

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Channel 300V Amplfiier Array, 32-Lead QFN, AEQ Version

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
900 kHz
300 V
100 V
200 uA
VQFN-32
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Amplifier Type: High Voltage Amplifier
Brand: Microchip Technology
Gain: 90 V/V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 30 dB
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$2.73 $13,650.00