IS1871SF-202

Microchip Technology
579-IS1871SF-202
IS1871SF-202

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth BLE IC, 4x4mm, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
8051
2.4 GHz
921.6 kbps
3 dBm
- 90 dBm
1.9 V
3.6 V
10 mA
10 mA
256 kB
- 40 C
+ 85 C
QFN-32
SMD/SMT
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 24 kB
Data RAM Type: SRAM
Development Kit: BM-70-PICtail
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of I/Os: 15 I/O
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: IS1871
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS1870/71 BLUETOOTH® Low Energy SoCs

Microchip Technology IS1870/71 BLUETOOTH® Low Energy SoCs consist of a 2.4GHz transceiver, a Power Management Unit (PMU), Microchip’s BLUETOOTH Low Energy software stack, and an RF power amplifier.

In Stock: 4,325

Stock:
4,325 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4325 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$2.13 $21.30
$2.11 $52.75
$1.99 $199.00
$1.97 $1,970.00
Full Reel (Order in multiples of 5000)
$1.80 $9,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$2.24
Min:
1