KSZ8001SL

Microchip Technology
998-KSZ8001SL
KSZ8001SL

Mfr.:

Description:
Ethernet ICs 10/100 BASE-TX/FX Physical Layer Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SSOP-48
Ethernet Transceivers
10BASE-T, 100BASE-FX/TX
1 Transceiver
10 Mb/s, 100 Mb/s
1.8 V
3.3 V
- 40 C
+ 85 C
KSZ8001
Tube
Brand: Microchip Technology
Duplex: Full Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Pin Count: 48
Product Type: Ethernet ICs
Factory Pack Quantity: 30
Subcategory: Communication & Networking ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: