KSZ8841-16MQL

Microchip Technology
998-KSZ8841-16MQL
KSZ8841-16MQL

Mfr.:

Description:
Ethernet ICs 10/100 Controller w/ Generic 8/16-bit Bus I/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
PQFP-128
Ethernet Controllers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
8 bit/16 bit, MDI, MDI-X
3.1 V
3.5 V
0 C
+ 70 C
KSZ8841
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Pin Count: 128
Product Type: Ethernet ICs
Factory Pack Quantity: 66
Subcategory: Communication & Networking ICs
Supply Current - Max: 100 mA
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 117 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.29 $11.29
$9.46 $236.50