KSZ8863FLL

Microchip Technology
998-KSZ8863FLL
KSZ8863FLL

Mfr.:

Description:
Ethernet ICs 3-Port 10/100 Switch w/ 1x FX Port and 1x TX Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-48
Ethernet Switches
10BASE-T, 100BASE-FX/TX
3 Transceiver
10 Mb/s, 100 Mb/s
I2C, MDI-X, MII, MIIM, RMII, SMI, SPI
1.69 V, 1.71 V, 2.5 V
1.89 V, 3.465 V
0 C
+ 70 C
KSZ8863
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Pin Count: 48
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 114 mA
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.62 $6.62
$5.54 $138.50

Possible Replacement

Microchip Technology LAN9353/ML
Microchip Technology
Ethernet ICs 3Port 10/100 Managed Ethernet Switch