LE87286NQCT

Microchip Technology
494-LE87286NQCT
LE87286NQCT

Mfr.:

Description:
Buffers & Line Drivers Single Channel G.Fast Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
QFN-16
8.5 V
13.2 V
2.8 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Pin Count: 16
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Le87286 Single Channel Line Driver

Microsemi / Microchip Le87286 Single Channel Line Driver is designed for home gateway applications and supports the transmission of G.Fast signals with low power dissipation. The Le87286 contains a pair of wideband amplifiers designed with Microchip’s HV15S Bipolar SOI process for low power consumption. The line driver gain is fixed internally with two programmable gain levels. The amplifier is powered from a single power supply. When a gain level is selected, the device can be programmed to the Transmit (TX) states, Receive (RX) states, or Disable state.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$2.61 $13,050.00