LM2575BWM

Microchip Technology
998-LM2575BWM
LM2575BWM

Mfr.:

Description:
Switching Voltage Regulators Obsolete; Replace with LM2575YWM (RoHS)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-24
Buck
4 V to 40 V
1 A
1 Output
52 kHz
- 40 C
+ 85 C
LM2575
Tube
Brand: Microchip Technology
Pin Count: 24
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 31
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 734.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: