LPC47B272-MS

Microchip Technology
886-LPC47B272-MS
LPC47B272-MS

Mfr.:

Description:
I/O Controller Interface IC Enhanced Super I/O Contrllr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PQFP-100
I/O Controllers
Serial
37 I/O
3.3 V
3.3 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Data Bus Width: 8 bit
Height: 3.05 mm
Length: 20 mm
Moisture Sensitive: Yes
Number of Ports: 1 IrDA, 1 Parallel
Number of Timers/Counters: 1 Timer, 1 Counter
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 66
Subcategory: Interface ICs
Watchdog Timers: No Watchdog
Width: 14 mm
Unit Weight: 1.759 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: