Le9641PQC

Microchip Technology
494-LE9641PQC
Le9641PQC

Mfr.:

Description:
Telecom Interface ICs 1CH 100V miSLIC, 48QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
Subscriber Line Interface Circuits miSLICs
3.465 V
3.135 V
25 mA
- 40 C
+ 85 C
SMD/SMT
QFN-48
Tray
Brand: Microchip Technology
Interface Type: 4-Wire, Serial
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.5 W
Product Type: Telecom Interface ICs
Factory Pack Quantity: 1300
Subcategory: Interface ICs
Type: SLIC, Tracker
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,051

Stock:
1,051 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.91 $47.75