M2GL-EVAL-KIT

Microchip Technology
494-M2GL-EVAL-KIT
M2GL-EVAL-KIT

Mfr.:

Description:
Programmable Logic IC Development Tools Igloo2 Low Cost Eval KIT

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
FPGA
IGLOO2, M2GL010T-1FGG484
USB
Brand: Microchip Technology
Description/Function: IGLOO2 FPGA 12K LE M2GL010T-1FGG484
For Use With: IGLOO2, M2GL010T-1FGG484
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Series: IGLOO2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: IGLOO2
Unit Weight: 1.094 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

IGLOO2 Evaluation Kit

Microchip IGLOO2 Evaluation Kit is an FPGA platform for developing cost-optimized FPGA designs using IGLOO2 FPGA. The FPGA offers best-in-class feature integration coupled with the industry's lowest power, highest reliability, and most advanced security. The IGLOO2 evaluation kit makes developing transceiver I/O-based FPGA designs to build PCI Express and Gigabit Ethernet-based systems easy. The board is also small form-factor PCIe compliant, allowing quick prototyping and evaluation using any desktop PC or laptop with a PCIe slot.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 2026/12/24
18
Expected 2027/01/21
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$780.18 $780.18