M2GL005-TQ144I

Microchip Technology
494-M2GL005-TQ144I
M2GL005-TQ144I

Mfr.:

Description:
FPGA - Field Programmable Gate Array M2GL005-TQ144I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
M2GL005
6060 LE
0 bit
84 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
TQFP-144
Tray
Brand: Microchip Technology
Distributed RAM: 703 kbit
Maximum Operating Frequency: 340 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 505 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: IGLOO2
Unit Weight: 1.003 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Microchip Technology M2GL005-TQG144I
Microchip Technology
FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs