MCP1541-I/TO

Microchip Technology
579-MCP1541ITO
MCP1541-I/TO

Mfr.:

Description:
Voltage References 4.096V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Series References
4.096 V
1 %
50 PPM / C
5.5 V
8 mA
- 40 C
+ 85 C
MCP1541
Bulk
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 100 uA
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1541 Voltage References

Microchip Technology MCP1541 Voltage References are 2.5V and 4.096V precision voltage references that use advanced CMOS circuit design and EPROM trimming. This combination offers ±1% tolerance and temperature stability of ±50ppm/°C. The MCP1541 voltage references feature ±2mA output current drive, 100μA maximum input current at 25°C, and -40°C to +85°C operating temperature range. Typical applications include battery-powered systems, handheld instruments, test equipment, medical equipment, and data acquisition equipment.

In Stock: 845

Stock:
845 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.95 $23.75
$0.85 $85.00