MCP16311T-E/MS

Microchip Technology
579-MCP16311T-E/MS
MCP16311T-E/MS

Mfr.:

Description:
Voltage Regulators - Switching Regulators 30V Input, 1A, PWM/PFM Synchronous Buck Switching Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
MSOP-8
Buck
2 V to 24 V
1 A
1 Output
500 kHz
- 40 C
+ 125 C
AEC-Q100
MCP1631
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

Analog Power Solutions

Microchip offers a wide range of Analog Power Solutions, including Linear Regulators, Switching Regulators, PWM Controllers, MOSFET Drivers, and Microchip's Digitally Enhanced Power Analog products (DEPA). These innovative products offer power system designers the options necessary for designing cost-effective, efficient, space-saving power conversion solutions.

In Stock: 12,684

Stock:
12,684 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.79 $1.79
$1.74 $17.40
$1.49 $37.25
$1.36 $340.00
$1.35 $675.00
Full Reel (Order in multiples of 2500)
$1.26 $3,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.79
Min:
1