MCP1700-1302E/TO

Microchip Technology
579-MCP1700-1302E/TO
MCP1700-1302E/TO

Mfr.:

Description:
LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
1.3 V
250 mA
1 Output
Positive
1.6 uA
Fixed
- 40 C
+ 125 C
178 mV
AEC-Q100
MCP1700
Bulk
Brand: Microchip Technology
Dropout Voltage - Max: 350 mV
Load Regulation: 1 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,599

Stock:
1,599 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.455 $11.38