MCP1703AT-2802E/MB

Microchip Technology
579-MCP1703AT2802EMB
MCP1703AT-2802E/MB

Mfr.:

Description:
LDO Voltage Regulators LOW Iq, High Vin LDO 2.8V, SOT-89

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
2.8 V
250 mA
1 Output
Fixed
- 40 C
+ 125 C
AEC-Q100
MCP1703A
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 625 mV
Load Regulation: 1 %
Pin Count: 3
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.628 $15.70
Full Reel (Order in multiples of 1000)
$0.561 $561.00