MCP1755T-3302E/DCVAO

Microchip Technology
579-MCP1755T3302EDCV
MCP1755T-3302E/DCVAO

Mfr.:

Description:
LDO Voltage Regulators #N/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
3.3 V
300 mA
1 Output
100 uA
80 dB
Fixed
- 40 C
+ 125 C
300 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 500 mV
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Pin Count: 5
Product: LDO Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,758

Stock:
3,758 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.55 $0.55
$0.461 $11.53
Full Reel (Order in multiples of 4000)
$0.42 $1,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩