MCP2003B-E/MC

Microchip Technology
579-MCP2003B-E/MC
MCP2003B-E/MC

Mfr.:

Description:
LIN Transceivers LIN Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
RoHS:  
SMD/SMT
DFN-(2x3)-8
Tube
Brand: Microchip Technology
Product Type: LIN Transceivers
Series: MCP2003
Factory Pack Quantity: 150
Subcategory: Interface ICs
Unit Weight: 250.353 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

MCP2003B LIN Transceiver

Microchip Technology MCP2003B LIN Transceiver provides a bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems. These systems meet LIN Bus Specification Revision 2.2, SAE J2602, and ISO 17987. The device short-circuits and overtemperature is protected by internal circuitry. 

MCP20xx LIN Transceivers

Microchip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,399
599
Pending
1,800
Expected 2026/11/30
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.79 $19.75
$0.72 $72.00