MCP2140AT-I/SO

Microchip Technology
579-MCP2140AT-I/SO
MCP2140AT-I/SO

Mfr.:

Description:
I/O Controller Interface IC Enhanced MCP2140 Win Mobile 5.0 compatbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
SOIC-18
MCP2140
IrDA Stack Controllers
UART
3.3 V, 5 V
3.3 V, 5 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 1100
Subcategory: Interface ICs
Type: IrDA Controller
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1100   Multiples: 1100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1100)
$2.11 $2,321.00