MCP2221A-I/ML

Microchip Technology
579-MCP2221A-I/ML
MCP2221A-I/ML

Mfr.:

Description:
USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
MCP2221A
USB Controllers
Bridge, USB to UART/I2C
SMD/SMT
QFN-16
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
5.5 V
13 mA
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 91
Subcategory: Interface ICs
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MCP2221 USB-to-UART/I²C Converter

Microchip Technology MCP2221 USB-to-UART/I²C Converter supports full-speed USB at 12Mb/s and enables USB connectivity in applications with UART and I2C interfaces. The MCP2221 converter integrates USB termination resistors and the oscillator needed for USB operation. This converter comes with four GP pins that provide miscellaneous functionalities. These functionalities include GPIO, USBCFG, SSPND, Clock Output, ADC, DAC, interrupt detector.

In Stock: 1,652

Stock:
1,652
Can Dispatch Immediately
On Order:
3,731
Expected 2027/01/21
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.80 $2.80
$2.33 $58.25
$2.13 $193.83

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.80
Min:
1