MCP2222-I/SS

Microchip Technology
579-MCP2222-I/SS
MCP2222-I/SS

Mfr.:

Description:
USB Interface IC USB 2.0 to I2C/UART/SPI Protocol Converter with GPIO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Protocol Converter
USB to I2C/SPI/UART
SMD/SMT
SSOP-20
USB 2.0
Full Speed (FS)
12 Mb/s
3.135 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Interface Type: GPIO, I2C, SPI, USB, UART
Operating Supply Voltage: 3.3 V, 5 V
Pin Count: 20
Product Type: USB Interface IC
Factory Pack Quantity: 67
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 335   Multiples: 67
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $797.30