MCP3905A-I/SS

Microchip Technology
579-MCP3905A-I/SS
MCP3905A-I/SS

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Dynamic Range Energy Meter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MCP3905
SMD/SMT
SSOP-24
Energy Metering ICs
1 Phase
16 bit
2 Channel
4.5 V
5.5 V
- 40 C
+ 85 C
AEC-Q100
Tube
Architecture: Sigma-Delta
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.4 V
Factory Pack Quantity: 59
Subcategory: Data Converter ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.49 $2.49
$2.08 $52.00
$1.87 $220.66

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.49
Min:
1

Similar Product

Microchip Technology MCP3905AT-I/SS
Microchip Technology
Data Acquisition ADCs/DACs - Specialised Dynamic Range Energy Meter IC