MCP3910A1T-E/ML

Microchip Technology
579-MCP3910A1T-E/ML
MCP3910A1T-E/ML

Mfr.:

Description:
Analog Front End - AFE 3V, 2 Channel Analog Front End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
MCP3910
Energy Metering
24 bit
125 kS/s
2 Channel
Serial, 2-Wire, SPI
3.6 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
QFN-20
AEC-Q100
Reel
Architecture: Delta-Sigma
Brand: Microchip Technology
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: Analog Front End - AFE
Reference Voltage: 1.2 V
SNR - Signal to Noise Ratio: 94 dB
Factory Pack Quantity: 3300
Subcategory: Data Converter ICs
Part # Aliases: MCP3910BA1T-E/ML
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
$1.79 $5,907.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.36
Min:
1