MCP4017T-104E/LT

Microchip Technology
579-MCP4017T104E/LT
MCP4017T-104E/LT

Mfr.:

Description:
Digital Potentiometer ICs 7-Bit Sngl I2C Digi POT 100k Ohm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MCP4017
100 kOhms
150 PPM / C
20 %
Single
128 Tap
Volatile
I2C
1.8 V to 5.5 V
80 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SC-70-6
AEC-Q100
Log
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Description/Function: 7 Bit Single I2C Digital Rheostat
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Availability

Stock: