MCP6H04-E/SL

Microchip Technology
579-MCP6H04-E/SL
MCP6H04-E/SL

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.2 MHz, 16V Op Amps SOIC14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
800 mV/us
3.5 mV
10 nA
16 V
1.75 V, 3.5 V
135 uA
50 mA
84 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6H04
AEC-Q100
Tube
Brand: Microchip Technology
Minimum Dual Supply Voltage: 1.75 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 102 dB
Factory Pack Quantity: 57
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.5 V to 16 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP6xx Op Amps

The Microchip Technology MCP62x and MCP65x are the first op amps to include mCal, an on-chip calibration circuit that calibrates offset voltage at power-up using an internal power on-reset detector or based upon the state of an external pin. The result is that the MCP62x and MCP65x have a low initial voltage offset and a means to minimize drift over time and temperature for applications involving instrumentation and sensor conditioning. These high-bandwidth, low-power Microchip Technology MCP62x / MCP65x op amps provide low bias and quiescent currents, high output drive capability, and a rail-to-rail output for better performance across the entire operating-voltage range. These Microchip Technology op amps feature a high output-drive current that enables them to drive heavy loads in a wide variety of applications.

MCP6H01, MCP6H02, & MCP6H04 Op Amps

Microchip Technology MCP6H01, MCP6H02, and MCP6H04 1.2MHz 16V Operational Amplifiers (Op Amps) offer a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. These devices are unity gain stable and have a gain bandwidth product of 1.2MHz (typical). The MCP6H01, MCP6H02, and MCP6H04 Op Amps operate with a single-supply voltage as high as 16V, while only drawing 135µA/amplifier (typical) of quiescent current. These devices are offered in single (MCP6H01), dual (MCP6H02), and quad (MCP6H04) configurations. All devices are fully specified in extended temperature range from -40°C to +125°C.

In Stock: 4,052

Stock:
4,052 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$1.26 $31.50
$1.14 $129.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.50
Min:
1