MCP6V87-E/MS

Microchip Technology
579-MCP6V87-E/MS
MCP6V87-E/MS

Mfr.:

Description:
Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
2 Channel
5 MHz
4 V/us
25 uV
50 pA
5.5 V
2.2 V
500 uA
40 mA
136 dB
13 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Tube
Amplifier Type: Zero-Drift
Brand: Microchip Technology
In - Input Noise Current Density: 6 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 400 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 127 dB
Settling Time: 30 us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 151 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6V86/6UT Zero-Drift Operational Amplifiers

Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers are 0.5mA devices with a gain bandwidth of 5MHz that operate with a 2.2V single supply voltage. These amplifiers are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). Microchip Technology MCP6V86/6UT amplifiers provide input offset voltage correction for very low offset and offset drift. These op-amps are offered in a single (MCP6V86 and MCP6V86U) package designed using an advanced CMOS process. Applications include portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, and medical instrumentation.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $1.94
$1.60 $40.00
$1.47 $147.00