MCP8062136T-E/SO

Microchip Technology
579-MCP8062136TESO
MCP8062136T-E/SO

Mfr.:

Description:
Gate Drivers 600V, 3-Phase Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
Half-Bridge Gate Drivers
Half-Bridge
SMD/SMT
WSOIC-28
6 Driver
3 Output
200 mA, 350 mA
10 V
20 V
Non-Inverting
118 ns
45 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Height: 2.35 mm
Length: 17.9 mm
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 550 ns
Maximum Turn-On Delay Time: 550 ns
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Output Voltage: 20 V
Pd - Power Dissipation: 2.3 W
Pin Count: 28
Product Type: Gate Drivers
Propagation Delay - Max: 550 ns
Rds On - Drain-Source Resistance: 110 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 7.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.36 $2.36
$1.98 $49.50
Full Reel (Order in multiples of 1500)
$1.79 $2,685.00