MD0100DK6-G

Microchip Technology
689-MD0100DK6-G
MD0100DK6-G

Mfr.:

Description:
Switch ICs - Various HIGH VOLTAGE PROTECT T/R SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switch ICs - Various
RoHS:  
Transmit/Receive Switches
15 Ohms
- 40 C
+ 125 C
SMD/SMT
VDFN-8
Reel
Cut Tape
MouseReel
Bandwidth: 100 MHz
Brand: Microchip Technology
Moisture Sensitive: Yes
Off Time - Max: 20 ns
On Time - Max: 20 ns
Pd - Power Dissipation: 1.1 W
Product Type: Switch ICs - Various
Factory Pack Quantity: 3300
Subcategory: Switch ICs
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6,999

Stock:
6,999 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.15 $3.15
$2.62 $65.50
Full Reel (Order in multiples of 3300)
$2.40 $7,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩