MEC1701Q-C2-TN

Microchip Technology
579-MEC1701Q-C2-TN
MEC1701Q-C2-TN

Mfr.:

Description:
I/O Controller Interface IC Embedded controller 480 KB Total SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-169
MEC170x
I/O Controllers
Serial
148 I/O
3.465 V
1.71 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Data Bus Width: 32 bit
Embedded Options: Embedded
Moisture Sensitive: Yes
Number of Ports: 5 Port
Number of Timers/Counters: 10 Timer
Operating Supply Voltage: 1.8 V, 3.3 V
Pd - Power Dissipation: 69.3 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 176
Subcategory: Interface ICs
Type: Embedded Controller
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEC1701 Embedded Controller

Microchip Technology MEC1701 Embedded Controller is a highly-configurable, mixed signal, advanced I/O controller customized for notebooks and industrial computing platforms. The MEC1701 incorporates a 32-bit features an Arm® Cortex®-M4F Microcontroller core with a closely-coupled SRAM for code and data. A secure bootloader is used to download the custom firmware image from the system’s shared SPI Flash device, thereby allowing system designers to customize the device’s behavior.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 176   Multiples: 176
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.35 $941.60