MIC2177YWM

Microchip Technology
998-MIC2177YWM
MIC2177YWM

Mfr.:

Description:
Switching Voltage Regulators 2.5A 200kHz Synchronous Switcher

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-20
Buck
Adjustable
2.5 A
1 Output
200 kHz
- 40 C
+ 85 C
MIC2177
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pin Count: 20
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 38
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Regulator
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.98 $7.98
$6.66 $166.50