MIC29302AWU-TR

Microchip Technology
998-MIC29302AWUTR
MIC29302AWU-TR

Mfr.:

Description:
LDO Voltage Regulators 3A Fast-Response LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.25 V to 25 V
3 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
370 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 40 nA
Line Regulation: 0.06 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Pin Count: 5
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Part # Aliases: MIC29302AWU TR
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 847

Stock:
847
Can Dispatch Immediately
On Order:
3,000
Expected 2027/03/05
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.63 $2.63
$2.19 $54.75
Full Reel (Order in multiples of 750)
$2.00 $1,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.63
Min:
1