MIC2941AWU

Microchip Technology
998-MIC2941AWU
MIC2941AWU

Mfr.:

Description:
LDO Voltage Regulators 1.25A LDO Adj+Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.24 V to 26 V
1.25 A
1 Output
Positive
240 uA
Adjustable
- 40 C
+ 125 C
400 mV
MIC2941
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 60 nA
Line Regulation: 0.06 %
Load Regulation: 0.04 %
Moisture Sensitive: Yes
Pin Count: 5
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.80 $2.80
$2.35 $58.75
$2.13 $213.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.80
Min:
1