MIC37252WU

Microchip Technology
998-MIC37252WU
MIC37252WU

Mfr.:

Description:
LDO Voltage Regulators LV, 2.5A uCap LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.24 V to 5.5 V
2.5 A
1 Output
Adjustable
- 40 C
+ 125 C
MIC37252
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 1 V
Ib - Input Bias Current: 120 nA
Line Regulation: 0.02 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Pin Count: 5
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.17 $3.17
$2.65 $66.25
$2.41 $241.00