MIC3808YMM

Microchip Technology
998-MIC3808YMM
MIC3808YMM

Mfr.:

Description:
Switching Controllers Push-Pull DC/DC Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
SMD/SMT
MIC3808
Brand: Microchip Technology
Duty Cycle - Max: 50 %
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Current: 10 mA
Output Voltage: Adjustable
Package/Case: MSOP-8
Packaging: Tube
Product Type: Switching Controllers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Switching Frequency: 200 kHz
Topology: Push-Pull
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.20 $55.00
$2.01 $201.00