MIC3809YMM

Microchip Technology
998-MIC3809YMM
MIC3809YMM

Mfr.:

Description:
Switching Controllers Push-Pull DC/DC Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Push-Pull
2 Output
200 kHz
50 %
Adjustable
10 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Microchip Technology
Fall Time: 25 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Type: Adjustable
Peak Solder Temperature: + 300 C
Product Type: Switching Controllers
Rise Time: 25 ns
Series: MIC3809
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.20 $55.00
$2.01 $201.00