MIC4416YM4-TR

Microchip Technology
998-MIC4416YM4TR
MIC4416YM4-TR

Mfr.:

Description:
Gate Drivers MOSFET Driver Non Inverting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-143
1 Driver
1 Output
1.2 A
4.5 V
18 V
Non-Inverting
14 ns
16 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Logic Type: TTL
Maximum Turn-Off Delay Time: 42 ns
Maximum Turn-On Delay Time: 42 ns
Moisture Sensitive: Yes
Operating Supply Current: 370 uA
Output Voltage: 25 mV
Pd - Power Dissipation: 600 mW
Peak Solder Temperature: + 260 C
Pin Count: 4
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MIC4416YM4 TR
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40,387

Stock:
40,387 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.21 $1.21
$1.01 $25.25
Full Reel (Order in multiples of 3000)
$0.92 $2,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩