MIC45404YMP-TR

Microchip Technology
579-MIC45404YMP-TR
MIC45404YMP-TR

Mfr.:

Description:
Switching Voltage Regulators 19V UL Profile Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-EP-54
Buck
Adjustable
5 A
1 Output
33 uA
400 kHz
- 40 C
+ 125 C
MIC45404
Reel
Brand: Microchip Technology
Input Voltage: 4.5 V to 19 V
Load Regulation: 0.03 %
Peak Solder Temperature: + 260 C
Pin Count: 54
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC45404 DC-to-DC Power Module

Microchip MIC45404 DC-to-DC Power Module has an input voltage range of 4.5V to 19V with an output current up to 5A. The MIC45404 is an ultralow profile, synchronous step-down regulator module. The module features a unique 2.0mm height. Incorporated are a DC-to-DC regulator, bootstrap capacitor, high-frequency input capacitor, and an inductor in a single package.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$5.30 $2,650.00