MIC49300WR

Microchip Technology
998-MIC49300WR
MIC49300WR

Mfr.:

Description:
LDO Voltage Regulators Dual Supply, LV 3.0A LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SPAK-5
Adjustable
3 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
500 mV
MIC49300
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 400 mV
Line Regulation: 0.01 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Pin Count: 5
Product Type: LDO Voltage Regulators
Reference Voltage: 900 mV
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.54 $5.54
$4.61 $115.25
$4.19 $402.24

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.44
Min:
1