MIC5232-2.5YD5-TR

Microchip Technology
998-MIC5232-2.5YD5TR
MIC5232-2.5YD5-TR

Mfr.:

Description:
LDO Voltage Regulators 10mA Ultra Low Iq Single uCap LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
2.5 V
10 mA
1 Output
Positive
1.8 uA
35 dB
Fixed
- 40 C
+ 125 C
100 mV
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 300 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Quiescent Current
Voltage Regulation Accuracy: 3 %
Part # Aliases: MIC5232-2.5YD5 TR
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13,962
Expected 2027/04/08
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.643 $6.43
Full Reel (Order in multiples of 3000)
$0.545 $1,635.00