MIC5366-3.3YC5-TR

Microchip Technology
998-MIC5366-3.3YC5TR
MIC5366-3.3YC5-TR

Mfr.:

Description:
LDO Voltage Regulators Ultra Small Single 150mA LDO w/ Active Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
3.3 V
150 mA
1 Output
Positive
29 uA
Fixed
- 40 C
+ 125 C
155 mV
MIC5366
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 155 mV
Load Regulation: 1 %
Moisture Sensitive: Yes
Pin Count: 5
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC5366-3.3YC5 TR
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7,996

Stock:
7,996
Can Dispatch Immediately
On Order:
6,000
Expected 2026/12/24
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.12 $0.12
$0.108 $2.70
Full Reel (Order in multiples of 3000)
$0.091 $273.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩