MIC5801YV

Microchip Technology
998-MIC5801YV
MIC5801YV

Mfr.:

Description:
Latches 8-Bit Parallel-in Latched Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Latches
RoHS:  
Parallel Data Latch
MIC58
1 Circuit
8 Line
PLCC-28
Inverting
2 mA
500 mA
500 mA
5 V
15 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Input Lines: 8 Line
Operating Supply Current: 1 mA
Product Type: Latches
Series: MIC5801
Factory Pack Quantity: 38
Subcategory: Logic ICs
Supply Current - Max: 2 mA
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 128

Stock:
128
Can Dispatch Immediately
On Order:
152
Expected 2026/11/16
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.84 $4.84
$4.04 $101.00
$3.66 $417.24

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.84
Min:
1