MIC5841YN

Microchip Technology
998-MIC5841YN
MIC5841YN

Mfr.:

Description:
Latches 8-Bit Serial-in Latched Driver, Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Latches
RoHS:  
BiCMOS
TTL
1 Circuit
8 Line
PDIP-18
Non-Inverting
5 V
12 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Input Lines: 1 Line
Operating Supply Current: 16 mA
Product Type: Latches
Series: MIC5841
Factory Pack Quantity: 21
Subcategory: Logic ICs
Unit Weight: 1.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,513
Expected 2027/02/11
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.23 $5.23
$4.36 $91.56
$3.97 $416.85