MIC61150YMME-TR

Microchip Technology
998-MIC61150YMMETR
MIC61150YMME-TR

Mfr.:

Description:
LDO Voltage Regulators Low VIN, Single Supply, 1.5A LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
150 mA
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Pin Count: 10
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC61150YMME TR
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC61150 LDO Voltage Regulators

Microchip MIC61150 LDO Voltage Regulators are a 1.5A output, low input voltage, single-supply regulators. These regulators operate over a single input voltage range of 1.1V to 3.6V and offers an ultra-low dropout (less than 200mV over the entire operating temperature range). The MIC61150 is designed to drive digital circuits requiring low voltages at high currents such as DSPs, FPGAs, microcontrollers, etc. The regulator is available as a 1.0V fixed output voltage option or as an adjustable-output voltage option. The MIC61150 is stable with a 22µF, low-ESR ceramic capacitor, and includes protection features such as thermal shut-down, current limiting and logic enable.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.51 $6,275.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.33
Min:
1