MMA047PP4

Microchip Technology
556-MMA047PP4
MMA047PP4

Mfr.:

Description:
RF Amplifier 4-14 GHz C/X-Band Low Noise Amplifier with High Input Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
RoHS:  
4 GHz to 14 GHz
7 V
170 mA
22 dB
1.5 dB
Low Noise Amplifiers
SMD/SMT
QFN-24
GaAs
21 dBm
34 dBm
- 55 C
+ 85 C
Brand: Microchip Technology
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$154.07 $3,851.75