MPF100T-1FCG484I

Microchip Technology
494-MPF100T-1FCG484I
MPF100T-1FCG484I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
MPF100T
109000 LE
7.6 Mbit
296 I/O
970 mV/1.02 V
1.03 V/1.08 V
SMD/SMT
BGA-484
Tray
Brand: Microchip Technology
Embedded Block RAM - EBR: 7.6 Mbit
Moisture Sensitive: Yes
Pin Count: 484
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: PolarFire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PolarFire™ FPGAs

Microsemi / Microchip PolarFire™ Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps serialiser/deserialiser (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defence and commercial aviation markets, and industry 4.0 which includes the industrial automation and Internet of Things (IoT) markets.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
13
Expected 2027/02/08
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$240.11 $240.11
$202.89 $2,028.90