MPS2R11-608

Microchip Technology
494-MPS2R11-608
MPS2R11-608

Mfr.:

Description:
RF Switch ICs Si PIN Non Hermetic MMSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
8 GHz
0.75 dB
38 dB
- 65 C
+ 125 C
SMD/SMT
Die
GaAs
Reel
Brand: Microchip Technology
Development Kit: MSTF0011
Number of Switches: Dual
Operating Supply Current: 200 mA
Pd - Power Dissipation: 4 W
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
$16.86 $843.00